- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE179
NTE Electronics
NTE179
Transistor PNP Germanium 90V 25 AMP TO-3 Case Audio Power AMp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE179
-
Maximum Collector Base Voltage:90 V
-
Dimension:39.76 x 26.7 x 8.89 mm