- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE149A
NTE149A
NTE Electronics
Zener Diode 1 Watt 62V 5% Do-41
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 1 Watt 62V 5% Do-41
Search Keywords: NTE149A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE149A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-41
-
Packaging:N/A
-
Nominal Zener Voltage:62 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 50
Stock lot only:
15
Minimum Order Quantity:
50
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$0.6072
50
$0.5520
500
$0.4500
1,000
$0.4300
2,500
$0.4180
5,000
$0.4000
7,500
$0.3940
10,000
$0.3840
15,000 +
$0.3790
Click for Quote
Log in
to unlock special pricing