- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE131
NTE Electronics
NTE131
Transistor PNP Germanium 32V IC-1A TO-66mod Audio Power AMP
Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Germanium 32V IC-1A TO-66mod Audio Power AMP
Search Keywords: NTE131
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE131 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Collector Base Voltage: | 32 V |
| Dimension: | 31.7 x 31.7 x 7.5 mm |
| Family: | NTE131 |
Frequently Asked Questions
Is NTE131 RoHS compliant?
Yes, NTE131 is RoHS compliant.
What is the lead time for NTE131?
The standard lead time for NTE131 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
10/6/28
Price (USD)
Qty
Unit Price
5
$5.80
50
$4.61
100
$4.47
250
$4.34
500
$4.11
1,000
$3.99
2,500
$3.93
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing