- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE11
NTE11
NTE Electronics
Transistor NPN Silicon 40V IC=5A TO-92 High Current AMP
Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 40V IC=5A TO-92 High Current AMP
Search Keywords: NTE11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE11
-
Maximum Collector Base Voltage:40 V
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 25
Stock lot only:
11
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$1.991
25
$1.810
250
$1.440
500
$1.350
1,000
$1.290
2,500
$1.250
5,000
$1.220
7,500
$1.210
10,000 +
$1.180
Click for Quote
Log in
to unlock special pricing