help desk software
Image is representational - see mfr. specs

Cap Aluminum Lytic 33uF 25V 20% (8 X 19mm) Axial 1000h 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 25V 20% (8 X 19mm) Axial 1000h 85°C
Search Keywords: NPA33M25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NPA33M25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
99 Weeks can ship 3/20/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0417
25
$0.9470
250
$0.7710
500
$0.7590
1,000
$0.7370
2,500
$0.6870
5,000
$0.6760
7,500
$0.6590
10,000 +
$0.6500
Click for Quote
Log in to unlock special pricing