- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NPA220M50
NPA220M50
NTE Electronics
Cap Aluminum Lytic 220uF 50V 20% (16 X 30mm) Axial 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 220uF 50V 20% (16 X 30mm) Axial 1000h 85°C
Search Keywords: NPA220M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NPA220M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
99 Weeks
can ship
3/20/28
Price (USD)
Qty
Unit Price
1
$2.343
25
$2.130
100
$1.810
250
$1.690
500
$1.600
1,000
$1.530
2,500
$1.480
5,000
$1.450
7,500 +
$1.430
Click for Quote
Log in
to unlock special pricing