- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEVH33M350EF
NEVH33M350EF
NTE Electronics
Capacitor Aluminum Electrolytic 33uf 350V 20% Radial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Aluminum Electrolytic 33uf 350V 20% Radial Lead
Search Keywords: NEVH33M350EF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEVH33M350EF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$2.915
10
$2.650
100
$2.100
250
$2.040
500
$1.980
1,000
$1.870
2,500
$1.820
5,000
$1.790
7,500 +
$1.770
Click for Quote
Log in
to unlock special pricing