- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV47M35CB
NEV47M35CB
NTE Electronics
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 1000h 85°C
Search Keywords: NEV47M35CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV47M35CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 100
Stock lot only:
10
Minimum Order Quantity:
100
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$0.473
100
$0.430
500
$0.359
2,500
$0.322
5,000
$0.304
7,500
$0.300
25,000
$0.295
50,000 +
$0.291
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT