- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV220M16DC
NEV220M16DC
NTE Electronics
Cap Aluminum Lytic 220uF 16V 20% (10 X 12.5mm) Radial 5mm 1000h 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 220uF 16V 20% (10 X 12.5mm) Radial 5mm 1000h 105°C
Search Keywords: NEV220M16DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV220M16DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.5203
50
$0.4730
500
$0.3850
1,000
$0.3800
2,500
$0.3580
5,000
$0.3430
7,500
$0.3380
10,000
$0.3330
15,000 +
$0.3280
Click for Quote
Log in
to unlock special pricing