- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEV15M100
NEV15M100
NTE Electronics
Cap Aluminum Lytic 15uF 100V 20% (8 X 11.5mm) Radial 3.5mm 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 15uF 100V 20% (8 X 11.5mm) Radial 3.5mm 1000h 85°C
Search Keywords: NEV15M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEV15M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:15 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Buy all 19 in-stock or the regular minimum order quantity of 50
Stock lot only:
19
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.7007
50
$0.6370
500
$0.5180
1,000
$0.4940
2,500
$0.4800
5,000
$0.4600
7,500
$0.4530
10,000
$0.4420
15,000 +
$0.4350
Click for Quote
Log in
to unlock special pricing