- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- NEH150M35
NEH150M35
NTE Electronics
Cap Aluminum Lytic 150uF 35V 20% (10 X 16mm) Axial 1000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Cap Aluminum Lytic 150uF 35V 20% (10 X 16mm) Axial 1000h 85°C
Search Keywords: NEH150M35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NEH150M35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.650
25
$1.500
250
$1.200
500
$1.120
1,000
$1.090
2,500
$1.040
5,000
$1.020
7,500
$1.000
10,000 +
$0.986
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT