- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC250V233
NTE Electronics
MSC250V233
Cap Aluminum Lytic 233uF 220VAC/250VAC (52.32 X 111.25mm) Quick Connect 65°C
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 233uF 220VAC/250VAC (52.32 X 111.25mm) Quick Connect 65°C
Search Keywords: MSC250V233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC250V233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Construction:Plastic Cylindrical Can
-
Dimension:111.25(Max) x 52.32(Max) mm
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:N/A
-
Family:MSC
-
Capacitance Value:233 uF
Product Guides
+
Frequently Asked Questions
Is MSC250V233 RoHS compliant?
Yes, MSC250V233 is RoHS compliant.
What is the lead time for MSC250V233?
The standard lead time for MSC250V233 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$23.83
10
$19.41
25
$19.11
50
$18.29
100
$17.28
250
$16.82
500 +
$16.39
Click for Quote
Log in
to unlock special pricing