- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- MSC250V108
NTE Electronics
MSC250V108
Cap Aluminum Lytic 108uF 220VAC/250VAC (45.97 X 85.85mm) Quick Connect 65°C
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 108uF 220VAC/250VAC (45.97 X 85.85mm) Quick Connect 65°C
Search Keywords: MSC250V108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MSC250V108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:N/R
-
Family:MSC
-
Construction:Plastic Cylindrical Can
-
Dimension:85.85(Max) x 45.97(Max) mm
-
Capacitance Value:108 uF
Product Guides
+
Frequently Asked Questions
Is MSC250V108 RoHS compliant?
Yes, MSC250V108 is RoHS compliant.
What is the lead time for MSC250V108?
The standard lead time for MSC250V108 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
5
$13.09
25
$10.87
50
$10.70
100
$10.24
250
$9.67
500
$9.42
1,000 +
$9.17
Click for Quote
Log in
to unlock special pricing