help desk software
Image is representational - see mfr. specs

Cap Film 60uF 370VAC PP 5% (52.6 X 110mm) Aluminum Cylindrical Can 70°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 60uF 370VAC PP 5% (52.6 X 110mm) Aluminum Cylindrical Can 70°C
Search Keywords: MRRC370V60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    MRRC370V60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP
  • Voltage:
    370 VAC
  • Capacitance Value:
    60 uF
  • Tolerance:
    5 %
  • Mounting:
    N/A
  • Termination Style:
    Quick Connect
  • Size:
    52.6 x 110 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
99 Weeks can ship 3/15/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.57
10
$24.08
25
$23.71
50
$22.69
100
$21.44
250
$20.87
500 +
$20.33
Click for Quote
Log in to unlock special pricing