- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MRRC370V25
MRRC370V25
NTE Electronics
Cap Film 25uF 370VAC PP 5% (47 X 100mm) Aluminum Cylindrical Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 25uF 370VAC PP 5% (47 X 100mm) Aluminum Cylindrical Can 85°C
Search Keywords: MRRC370V25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MRRC370V25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:370 VAC
-
Capacitance Value:25 uF
-
Tolerance:5 %
-
Mounting:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$21.054
5
$19.140
25
$15.880
50
$15.640
100
$14.740
250
$14.130
500
$13.770
1,000 +
$13.410
Click for Quote
Log in
to unlock special pricing