- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MRC440V20
MRC440V20
NTE Electronics
Cap Film 20uF 440VAC PP 5% (72.89 X 47.5 X 74.93mm) Metal Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 20uF 440VAC PP 5% (72.89 X 47.5 X 74.93mm) Metal Can 85°C
Search Keywords: MRC440V20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MRC440V20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500207
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:440 VAC
-
Capacitance Value:20 uF
-
Tolerance:5 %
-
Mounting:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$23.55
10
$19.18
25
$18.89
50
$18.07
100
$17.08
250
$16.63
500 +
$16.19
Click for Quote
Log in
to unlock special pricing