- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MRC370V7R5
MRC370V7R5
NTE Electronics
Cap Film 7.5uF 370VAC PP 10% (54.86 X 33.27 X 59.94mm) Metal Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 7.5uF 370VAC PP 10% (54.86 X 33.27 X 59.94mm) Metal Can 85°C
Search Keywords: MRC370V7R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MRC370V7R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:370 VAC
-
Capacitance Value:7.5 uF
-
Tolerance:10 %
-
Mounting:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
3/20/28
Price (USD)
Qty
Unit Price
5
$11.20
25
$9.29
50
$9.15
100
$8.75
250
$8.28
500
$8.06
1,000 +
$7.84
Click for Quote
Log in
to unlock special pricing