help desk software
Image is representational - see mfr. specs

Cap Film 20uF 370VAC PP 5% (72.89 X 47.5 X 74.93mm) Metal Can 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 20uF 370VAC PP 5% (72.89 X 47.5 X 74.93mm) Metal Can 85°C
Search Keywords: MRC370V20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    MRC370V20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    370 VAC
  • Capacitance Value:
    20 uF
  • Tolerance:
    5 %
  • Mounting:
    N/A
  • Lead Pitch For Radial:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks can ship 3/16/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.768
5
$18.880
25
$15.670
50
$15.430
100
$14.550
250
$13.950
500
$13.580
1,000 +
$13.230
Click for Quote
Log in to unlock special pricing