help desk software
Image is representational - see mfr. specs

Cap Film 0.068uF 400V PET 10% (6 X 13 X 18mm) Radial 15mm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.068uF 400V PET 10% (6 X 13 X 18mm) Radial 15mm 85°C
Search Keywords: MLR683K400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    MLR683K400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    400,200 VDC|VAC
  • Capacitance Value:
    0.068 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    15 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks can ship 3/15/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.331
25
$1.210
250
$0.963
500
$0.905
1,000
$0.880
2,500
$0.843
5,000
$0.821
7,500
$0.809
10,000 +
$0.797
Click for Quote
Log in to unlock special pricing