- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR564K630
MLR564K630
NTE Electronics
Cap Film 0.56uF 630V PET 10% (14 X 23 X 31mm) Radial 27.5mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.56uF 630V PET 10% (14 X 23 X 31mm) Radial 27.5mm 85°C
Search Keywords: MLR564K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR564K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.56 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:27.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$3.487
10
$3.170
100
$2.520
250
$2.450
500
$2.370
1,000
$2.240
2,500
$2.190
5,000
$2.150
7,500 +
$2.070
Click for Quote
Log in
to unlock special pricing