- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR474K250
MLR474K250
NTE Electronics
Cap Film 0.47uF 250V PET 10% (8 X 15 X 24mm) Radial 20mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.47uF 250V PET 10% (8 X 15 X 24mm) Radial 20mm 85°C
Search Keywords: MLR474K250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR474K250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:250,125 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$1.914
25
$1.740
250
$1.370
500
$1.290
1,000
$1.250
2,500
$1.200
5,000
$1.160
7,500
$1.140
10,000 +
$1.130
Click for Quote
Log in
to unlock special pricing