- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR332K630
MLR332K630
NTE Electronics
Cap Film 0.0033uF 630V PET 10% (6.38 X 9.55 X 17.63mm) Radial 13.84mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.0033uF 630V PET 10% (6.38 X 9.55 X 17.63mm) Radial 13.84mm 85°C
Search Keywords: MLR332K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR332K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:630,250 VDC|VAC
-
Capacitance Value:0.0033 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:13.84 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
603
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
25
$1.310
250
$1.040
500
$0.982
1,000
$0.955
2,500
$0.915
5,000
$0.890
7,500
$0.878
10,000 +
$0.864
Click for Quote
Log in
to unlock special pricing