help desk software
Image is representational - see mfr. specs

Cap Film 0.0027uF 630V PET 10% (7.12 X 9.61 X 17.63mm) Radial 13.84mm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.0027uF 630V PET 10% (7.12 X 9.61 X 17.63mm) Radial 13.84mm 85°C
Search Keywords: MLR272K630
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    MLR272K630
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85322500706
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    630,250 VDC|VAC
  • Capacitance Value:
    0.0027 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    13.84 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
99 Weeks can ship 3/14/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.375
25
$1.250
250
$0.987
500
$0.927
1,000
$0.898
2,500
$0.860
5,000
$0.836
7,500
$0.823
10,000 +
$0.811
Click for Quote
Log in to unlock special pricing