- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR154K250
MLR154K250
NTE Electronics
Cap Film 0.15uF 250V PET 10% (7 X 11 X 18mm) Radial 15mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.15uF 250V PET 10% (7 X 11 X 18mm) Radial 15mm 85°C
Search Keywords: MLR154K250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR154K250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322500706
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:250,125 VDC|VAC
-
Capacitance Value:0.15 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.188
25
$1.080
250
$0.883
500
$0.869
1,000
$0.844
2,500
$0.787
5,000
$0.774
7,500
$0.756
10,000 +
$0.744
Click for Quote
Log in
to unlock special pricing