- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MLR104K250
MLR104K250
NTE Electronics
Cap Film 0.1uF 250V PET 10% (7 X 10 X 14mm) Radial 10mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.1uF 250V PET 10% (7 X 10 X 14mm) Radial 10mm 85°C
Search Keywords: MLR104K250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:MLR104K250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:250,125 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
3/20/28
Price (USD)
Qty
Unit Price
25
$1.040
250
$0.851
500
$0.838
1,000
$0.813
2,500
$0.758
5,000
$0.746
7,500
$0.728
10,000 +
$0.717
Click for Quote
Log in
to unlock special pricing