help desk software
Image is representational - see mfr. specs

Res Metal Film 0.1 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 0.1 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal AXL
Search Keywords: HWD10BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    HWD10-BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    100 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    9.5 x 3.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 367
Can Ship immediately
Minimum Order Quantity:
100
99 Weeks can ship 3/15/28
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3180
1,000
$0.2469
2,500
$0.2355
5,000
$0.2285
7,500
$0.2185
25,000
$0.2154
50,000 +
$0.2122
Click for Quote
Log in to unlock special pricing