help desk software
Image is representational - see mfr. specs

Res Metal Film 10M Ohm 2% 0.5W(1/2W) ±200ppm/°C Conformal AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 10M Ohm 2% 0.5W(1/2W) ±200ppm/°C Conformal AXL
Search Keywords: HW610BULK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    HW610-BULK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 MOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    9.5 x 3.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately Buy all 30 in-stock or the regular minimum order quantity of 100
Stock lot only:
30
Minimum Order Quantity:
100
99 Weeks can ship 3/14/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2705
100
$0.2459
1,000
$0.1926
2,500
$0.1841
5,000
$0.1789
7,500
$0.1737
25,000
$0.1692
50,000
$0.1666
100,000 +
$0.1642
Click for Quote
Log in to unlock special pricing