- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CML474M50
CML474M50
NTE Electronics
Cap Ceramic 0.47uF 50V Z5U 20% Radial 2.54mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.47uF 50V Z5U 20% Radial 2.54mm 85°C
Search Keywords: CML474M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:CML474M50
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8532250010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.47 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Packages
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.265
25
$1.150
250
$0.913
500
$0.859
1,000
$0.835
2,500
$0.800
5,000
$0.780
7,500
$0.767
10,000 +
$0.756
Click for Quote
Log in
to unlock special pricing