- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BUX48A
BUX48A
NTE Electronics
Trans GP BJT NPN 450V 15A 175000mW 3-Pin(2+Tab) TO-3
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Trans GP BJT NPN 450V 15A 175000mW 3-Pin(2+Tab) TO-3
Search Keywords: BUX48A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:BUX48A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/10/28
Price (USD)
Qty
Unit Price
5
$12.91
25
$10.70
50
$10.52
100
$10.06
250
$9.50
500
$9.25
1,000 +
$9.00
Click for Quote
Log in
to unlock special pricing