help desk software
Image is representational - see mfr. specs

Cap Ceramic 0.001uF 1000V Y5P 10% Radial 7.5mm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.001uF 1000V Y5P 10% Radial 7.5mm 85°C
Search Keywords: 90210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    90210
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.001 uF
  • Voltage:
    1000 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176 Packages
Can Ship immediately
Minimum Order Quantity:
25 Packages
99 Weeks can ship 3/14/28
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.050
250
$0.857
500
$0.844
1,000
$0.819
2,500
$0.763
5,000
$0.751
7,500
$0.731
10,000 +
$0.720
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5