- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 89222
89222
NTE Electronics
Cap Ceramic 0.0022uF 50V YSP 10% (5 X 4mm) Radial 2.5mm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.0022uF 50V YSP 10% (5 X 4mm) Radial 2.5mm 85°C
Search Keywords: 89222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:89222
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.0022 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15 Packages
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 50
Stock lot only:
15 Packages
Minimum Order Quantity:
50 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.781
50
$0.710
500
$0.579
1,000
$0.553
2,500
$0.522
5,000
$0.514
7,500
$0.506
10,000
$0.494
15,000 +
$0.487
Click for Quote
Log in
to unlock special pricing