- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 8905D0
8905D0
NTE Electronics
Capacitor Ceramic Disc 5.0PF 50V +/-0.5PF Radial Lead | Nte Electronics Inc. 8905D0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitor Ceramic Disc 5.0PF 50V +/-0.5PF Radial Lead | Nte Electronics Inc. 8905D0
Search Keywords: 8905D0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:8905D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322300600
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$0.7161
50
$0.6510
500
$0.5300
1,000
$0.5070
2,500
$0.4920
5,000
$0.4720
7,500
$0.4650
10,000
$0.4530
15,000 +
$0.4460
Click for Quote
Log in
to unlock special pricing