- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 77-12038A120
77-12038A120
NTE Electronics
Fan - 125VAC - 120 X 120 X 38Mm - Ball Bearings - High Speed - Wire Leads - Aluminum Alloy - 3000RPM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan - 125VAC - 120 X 120 X 38Mm - Ball Bearings - High Speed - Wire Leads - Aluminum Alloy - 3000RPM
Search Keywords: 7712038A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:77-12038A120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:29 W
-
Maximum Airflow:111 CFM
-
Noise Level:44 dB
-
Special Features:N/A
-
Termination:Terminal
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$31.58
10
$25.66
25
$25.27
50
$24.15
100
$22.80
250
$22.20
500 +
$21.61
Click for Quote
Log in
to unlock special pricing