- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 76-RT8-3/8
76-RT8-3/8
NTE Electronics
Ring Terminal 8AWG 29.5mm 15mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Ring Terminal 8AWG 29.5mm 15mm Electro-Tin
Search Keywords: 76RT838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-RT8-3/8
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
5
$6.47
50
$5.14
100
$4.98
250
$4.84
500
$4.57
1,000
$4.44
2,500
$4.38
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing