- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 76-RT16-10
76-RT16-10
NTE Electronics
Ring Terminal 14-16AWG 17mm 8.5mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Ring Terminal 14-16AWG 17mm 8.5mm Electro-Tin
Search Keywords: 76RT1610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-RT16-10
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Packages
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$2.508
25
$2.280
100
$1.930
250
$1.810
500
$1.700
1,000
$1.620
2,500
$1.590
5,000
$1.540
7,500 +
$1.520
Click for Quote
Log in
to unlock special pricing