- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 76-RT12-5/16
76-RT12-5/16
NTE Electronics
Ring Terminal 10-12AWG 27.2mm 15mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Ring Terminal 10-12AWG 27.2mm 15mm Electro-Tin
Search Keywords: 76RT12516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-RT12-5/16
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Packages
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$4.576
10
$4.160
50
$3.650
250
$3.210
500
$3.020
1,000
$2.940
2,500
$2.860
5,000
$2.820
7,500 +
$2.710
Click for Quote
Log in
to unlock special pricing