- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 76-NIPD22
76-NIPD22
NTE Electronics
Quick Disconnect Terminal 18-22AWG M/F 22mm 6.6mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Quick Disconnect Terminal 18-22AWG M/F 22mm 6.6mm Electro-Tin
Search Keywords: 76NIPD22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-NIPD22
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
10
$2.92
100
$2.32
250
$2.25
500
$2.19
1,000
$2.07
2,500
$2.01
5,000
$1.98
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing