- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 76-NIPD12
76-NIPD12
NTE Electronics
Quick Disconnect Terminal 10-12AWG M/F 24mm 6.6mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Quick Disconnect Terminal 10-12AWG M/F 24mm 6.6mm Electro-Tin
Search Keywords: 76NIPD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-NIPD12
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
10
$3.09
100
$2.46
250
$2.39
500
$2.32
1,000
$2.20
2,500
$2.14
5,000
$2.10
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing