- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 76-NIFD16-250
NTE Electronics
76-NIFD16-250
Quick Disconnect Terminal 14-16AWG F 22mm 6.6mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 22mm 6.6mm Electro-Tin
Search Keywords: 76NIFD16250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-NIFD16-250
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 76-NIFD16-250 RoHS compliant?
Yes, 76-NIFD16-250 is RoHS compliant.
What is the lead time for 76-NIFD16-250?
The standard lead time for 76-NIFD16-250 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Packages
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
8/9/28
Price (USD)
Qty
Unit Price
1
$2.497
10
$2.270
100
$1.810
250
$1.750
500
$1.700
1,000
$1.600
2,500
$1.560
5,000
$1.540
7,500 +
$1.520
Click for Quote
Log in
to unlock special pricing