- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 76-NFIMD16
76-NFIMD16
NTE Electronics
Quick Disconnect Terminal 14-16AWG M 23.5mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Quick Disconnect Terminal 14-16AWG M 23.5mm Electro-Tin
Search Keywords: 76NFIMD16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-NFIMD16
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$2.882
10
$2.620
100
$2.080
250
$2.020
500
$1.970
1,000
$1.860
2,500
$1.810
5,000
$1.780
7,500 +
$1.760
Click for Quote
Log in
to unlock special pricing