- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 76-NFICEC16
76-NFICEC16
NTE Electronics
Wire Connector 14-16AWG 21mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Wire Connector 14-16AWG 21mm Tin
Search Keywords: 76NFICEC16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-NFICEC16
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Connector
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$2.024
25
$1.840
250
$1.470
500
$1.380
1,000
$1.320
2,500
$1.290
5,000
$1.250
7,500
$1.230
10,000 +
$1.220
Click for Quote
Log in
to unlock special pricing