- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 76-IFST16-08
NTE Electronics
76-IFST16-08
Flanged Spade Terminal 14-16AWG 19.7mm 7.2mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Flanged Spade Terminal 14-16AWG 19.7mm 7.2mm Electro-Tin
Search Keywords: 76IFST1608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-IFST16-08
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/A
Product Guides
+
Frequently Asked Questions
Is 76-IFST16-08 RoHS compliant?
Yes, 76-IFST16-08 is RoHS compliant.
What is the lead time for 76-IFST16-08?
The standard lead time for 76-IFST16-08 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
7/17/28
Price (USD)
Qty
Unit Price
10
$2.50
100
$1.98
250
$1.92
500
$1.86
1,000
$1.76
2,500
$1.71
5,000
$1.69
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing