- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 76-HIMD12
76-HIMD12
NTE Electronics
Quick Disconnect Terminal 10-12AWG M 37mm 6.4mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Quick Disconnect Terminal 10-12AWG M 37mm 6.4mm Electro-Tin
Search Keywords: 76HIMD12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-HIMD12
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2 Packages
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$10.362
5
$9.420
25
$7.500
50
$7.380
100
$7.270
250
$6.670
500
$6.570
1,000
$6.470
2,500 +
$6.160
Click for Quote
Log in
to unlock special pricing