- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 76-HIFD16
76-HIFD16
NTE Electronics
Quick Disconnect Terminal 14-16AWG F 36mm 6.6mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 36mm 6.6mm Electro-Tin
Search Keywords: 76HIFD16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-HIFD16
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$6.93
50
$5.51
100
$5.35
250
$5.05
500
$4.91
1,000
$4.77
2,500
$4.70
5,000 +
$4.53
Click for Quote
Log in
to unlock special pricing