- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 76-FIRD22
NTE Electronics
76-FIRD22
Bullet Terminal 18-22AWG RCP 23mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Bullet Terminal 18-22AWG RCP 23mm Electro-Tin
Search Keywords: 76FIRD22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:76-FIRD22
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bullet Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:75(Max) °C
Product Guides
+
Frequently Asked Questions
Is 76-FIRD22 RoHS compliant?
Yes, 76-FIRD22 is RoHS compliant.
What is the lead time for 76-FIRD22?
The standard lead time for 76-FIRD22 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18 Packages
Can Ship immediately
Buy all 18 in-stock or the regular minimum order quantity of 25
Stock lot only:
18 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
8/7/28
Price (USD)
Qty
Unit Price
1
$2.453
25
$2.230
100
$1.900
250
$1.770
500
$1.670
1,000
$1.600
2,500
$1.550
5,000
$1.520
7,500 +
$1.500
Click for Quote
Log in
to unlock special pricing