- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-MS500MA-B
74-MS500MA-B
NTE Electronics
Fuse Subminiature Slow Blow Acting 0.5A 125V Axial 2.4 X 7mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Slow Blow Acting 0.5A 125V Axial 2.4 X 7mm
Search Keywords: 74MS500MAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-MS500MA-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.4 x 7 mm
-
Acting:Slow Blow
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
10
$2.56
100
$2.04
250
$1.98
500
$1.92
1,000
$1.82
2,500
$1.76
5,000
$1.74
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing