- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-6SG3A-B
74-6SG3A-B
NTE Electronics
Fuse-miniature 3ag Equivalent 6 X 30mm Glass 3a 125v/250V Slow Blow 5/pkg Blister
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse-miniature 3ag Equivalent 6 X 30mm Glass 3a 125v/250V Slow Blow 5/pkg Blister
Search Keywords: 746SG3AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-6SG3A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000207
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2 Packages
Minimum Order Quantity:
10 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$2.772
10
$2.520
100
$2.010
250
$1.940
500
$1.890
1,000
$1.780
2,500
$1.740
5,000
$1.710
7,500 +
$1.690
Click for Quote
Log in
to unlock special pricing