help desk software
Image is representational - see mfr. specs

74-5FC500MA-B

NTE Electronics

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: 745FC500MAB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    74-5FC500MA-B
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85361000401
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    0.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5 Packages
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5 Packages
Minimum Order Quantity:
10 Packages
99 Weeks can ship 3/14/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.091
10
$2.810
100
$2.230
250
$2.160
500
$2.100
1,000
$1.990
2,500
$1.930
5,000
$1.910
7,500 +
$1.870
Click for Quote
Log in to unlock special pricing