- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-4SG600MA-B
74-4SG600MA-B
NTE Electronics
Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 4.5 X 15mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 4.5 X 15mm Glass
Search Keywords: 744SG600MAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-4SG600MA-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:85361000207
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:4.5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:0.6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.749
25
$1.590
250
$1.250
500
$1.170
1,000
$1.140
2,500
$1.090
5,000
$1.060
7,500
$1.050
10,000 +
$1.030
Click for Quote
Log in
to unlock special pricing