- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 74-4FG3A-B
NTE Electronics
74-4FG3A-B
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 4.5 X 15mm Glass
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 4.5 X 15mm Glass
Search Keywords: 744FG3AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:74-4FG3A-B
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:4.5 x 15 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is 74-4FG3A-B RoHS compliant?
Yes, 74-4FG3A-B is RoHS compliant.
What is the lead time for 74-4FG3A-B?
The standard lead time for 74-4FG3A-B is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Packages
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20 Packages
Minimum Order Quantity:
25 Packages
99 Weeks
can ship
8/8/28
Price (USD)
Qty
Unit Price
1
$1.848
25
$1.680
250
$1.330
500
$1.250
1,000
$1.220
2,500
$1.170
5,000
$1.140
7,500
$1.120
10,000 +
$1.110
Click for Quote
Log in
to unlock special pricing